Analog Devices AD1893JST

44-LQFP Multimedia Sample Rate Converter S-PQFP-G44 interface converter 10mm 70C 2.7V~5.5V
$ 14.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1893JST.

Sierra IC

Datasheet20 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1893JST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.76
$ 14.26
Stock
333,090
194,768
Authorized Distributors
1
1
Case/Package
-
LQFP
Number of Pins
44
44
Number of Bits
16
16
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5 V

Descriptions

Descriptions of Analog Devices AD1893JST provided by its distributors.

44-LQFP Multimedia Sample Rate Converter S-PQFP-G44 interface converter 10mm 70C 2.7V~5.5V
IC SPECIALTY CONSUMER CIRCUIT, PQFP44, 10 X 10 MM, LQFP-44, Consumer IC:Other
Sample Rate Converter 44-Pin LQFP
LQFP-44(10x10) Interface - Specialized ROHS
SAMPLEPORT SAMPLE RATE CONVERTER
Consumer Circuit, CMOS, PQFP44
IC SAMPLE-RATE CONV 16BIT 44LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated