Analog Devices AD1674AD

1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
$ 58.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1674AD.

HQonline

Datasheet12 pages30 years ago

Analog Devices

Farnell

iiiC

CAD Models

Download Analog Devices AD1674AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.96
$ 42.445
$ 42.445
Stock
118,503
154,001
154,001
Authorized Distributors
2
6
6
Case/Package
CDIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
11.4 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 17 hours ago)

Related Parts

Analog DevicesAD574AJDZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD1674BD
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SBCDIP
Analog DevicesAD7870BQ
Single Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin CDIP Tube
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C

Descriptions

Descriptions of Analog Devices AD1674AD provided by its distributors.

1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
12-Bit, 100 kSPS, Complete ADC
Adc, 12Bit, 100Ksps, -40 To 85Deg C Rohs Compliant: No |Analog Devices, Inc. AD1674AD
12Bit 11.4V~16.5V 100kHz Parallel DIP-28 Analog To Digital Converters (ADCs) ROHS
28-CDIP (0.600 15.24mm) AD1674 PRODUCTION (Last Updated: 1month ago) Tin/Lead (Sn/Pb) analog digital converter 2.16mm 100ksps 575mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated