Analog Devices 73S1215F-44IM/F

IC MCU 8BIT 64KB FLASH 44QFN / 80515 series Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 44-QFN (7x7)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 73S1215F-44IM/F.

element14 APAC

Datasheet136 pages17 years ago

SHENGYU ELECTRONICS

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
Silicon LabC8051F930-G-GMR
MCU 8-Bit C8051F93x 8051 CISC 64KB Flash 1.2V/1.9V/2.4V 32-Pin QFN EP T/R
8 Bit Microcontroller, Sleepy Bee, EFM8SB2, 25 MHz, 64 KB, 4.25 KB, 32, QFN RoHS Compliant: Yes
NXP SemiconductorsMC9S08JM60CGT
8 Bit MCU, S08 Family S08JM Series Microcontrollers, S08, 48 MHz, 60 KB, 48 Pins, QFN
PIC16 Series 14 KB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - QFN-44
IC; MCU; nanoWatt; 8-Bit; Flash; 28KB; 5MIPS; 1.8-3.6V; 28-CH; 10-Bit A/D; UQFN-40

Descriptions

Descriptions of Analog Devices 73S1215F-44IM/F provided by its distributors.

IC MCU 8BIT 64KB FLASH 44QFN / 80515 series Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 44-QFN (7x7)
MULTIFUNCTION PERIPHERAL; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 44; Package Code: HVQCCN; Package Shape: SQUARE;
SYSTEM ON CHIP W/ USB, QFN-44; IC Function: System on Chip; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; IC Package Type: QFN; No. of Pins: 44Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73S1215F-44IMF
  • 73S1215F44IMF