Microchip PIC16LF707-I/ML

PIC16 Series 14 KB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - QFN-44
$ 0.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF707-I/ML.

Upverter

Datasheet290 pages15 years ago

TME

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF707-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 5.39
Stock
71,799
103,960
Authorized Distributors
1
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
363 B
363 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
35
-
Peripherals
PWM
-
Case/Package
QFN
-
Number of Pins
44
44
Min Supply Voltage
1.8 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,28-CH, 10-BIT A/D, UQFN-40
MCU 14K Flash 256B EEPROM 368B RAM QFN44 | Microchip Technology Inc. PIC16F887-I/ML

Descriptions

Descriptions of Microchip PIC16LF707-I/ML provided by its distributors.

PIC16 Series 14 KB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - QFN-44
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-44; Product Range:pic16 Family Pic16F7Xx Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:14Kb; Ram Memory Size:368Byte; No. Of Pins:44Pins; Mcu Case Style:qfn Rohs Compliant: Yes
MCU, 8BIT, 14K FLASH, MTOUCH, 44QFN; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:36; Program Memory Size:14 KB; RAM Memory Size:363Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, PWRT; No. of PWM Channels:2; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:PIC16LF; Interface:AUSART; Interface:AUSART, I2C, SPI; Peripherals:ADC, POR, PWRT; Program Memory Size:14KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF707-IML
  • PIC16LF707I/ML
  • PIC16LF707IML