Analog Devices 5962-9325801M2A

Non-RoHS Compliant EAR99 OP467 Tube op amp amplifier circuit 8.89mm 0.6muA 15V 21000kHz
$ 133.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9325801M2A.

Arrow Electronics

Datasheet20 pages16 years ago

Analog Devices

X-ON

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 133.64
$ 128.08
Stock
62,308
117,399
Authorized Distributors
1
1
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
90 V/µs
170 V/µs
Gain Bandwidth Product
16 MHz
40 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
92 dB
120 dB
Common Mode Rejection Ratio
76 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD841SE/883B
IC OPAMP GP 40MHZ 20CLCC / General Purpose Amplifier 1 Circuit 20-CLCC (9x9)
Analog DevicesOP467ARC/883C
Non-RoHS Compliant EAR99 OP467 Tube op amp buffer circuit 8.89mm 0.7muA 15V 22000kHz
Analog Devices5962-89801012A
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, CQCC20
Texas InstrumentsTLC2201MFKB
Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTL074MFKB
Contains Lead Lead Tin OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 80dB 13V/mus 125C 3MHz
Texas Instruments5962-9080702Q2A
Op Amp Single High Output Current Amplifier ±18V 20-Pin CLLCC Tube

Descriptions

Descriptions of Analog Devices 5962-9325801M2A provided by its distributors.

Non-RoHS Compliant EAR99 OP467 Tube op amp amplifier circuit 8.89mm 0.6muA 15V 21000kHz
Quad Precision, High Speed Operational Amplifier
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, CQCC20
Op Amp Quad High Speed Amplifier ±18V 20-Pin CLLCC Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59629325801M2A