Analog Devices 5962-9067101MRA

LVDT Signal Conditioner 20-Pin SBCDIP Tube
$ 162.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9067101MRA.

Analog Devices

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages23 years ago
Datasheet16 pages30 years ago

Alternate Parts

Price @ 1000
$ 162.62
$ 153.56
Stock
31,301
114,674
Authorized Distributors
1
2
Case/Package
-
CDIP
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
13 V
Max Supply Voltage
-
36 V
Operating Supply Current
-
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices 5962-9067101MRA provided by its distributors.

LVDT Signal Conditioner 20-Pin SBCDIP Tube
SIGNAL CONDITIONER CDIP20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59629067101MRA