Analog Devices 5962-90536012A

Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CQCC20
$ 55.22

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-90536012A.

Arrow Electronics

Datasheet9 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 55.22
$ 29.06
Stock
61,827
108,693
Authorized Distributors
1
1
Case/Package
-
TO-99
Number of Pins
-
8
Number of Circuits
-
-
Slew Rate
-
22 V/µs
Gain Bandwidth Product
-
4.7 MHz
Input Offset Voltage (Vos)
-
500 µV
Power Supply Rejection Ratio (PSRR)
-
98.42 dB
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices 5962-90536012A provided by its distributors.

Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CQCC20
IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier
IC OPAMP CFA 2 CIRCUIT 20CLCC
DUAL OP AMP (OP260ARC)
DUAL HI-SPEED CURR FEEDBK

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated