Analog Devices 5962-8972801EA

IC 2-OUTPUT Three Term Voltage Reference, 10 V, CDIP16, Hermetic Sealed, Side Brazed, Ceramic, DIP-16, Voltage...
$ 38.87

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8972801EA.

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 38.87
$ 25.44
$ 25.44
Stock
88,243
210,041
210,041
Authorized Distributors
1
2
2
Case/Package
CDIP
DIP
DIP
Number of Pins
-
16
16
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
12 V
12 V
Max Input Voltage
-
36 V
36 V
Min Output Voltage
-
10 V
10 V
Max Output Voltage
-
10 V
10 V
Tolerance
-
0.03 %
0.03 %
Temperature Coefficient
-
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Descriptions

Descriptions of Analog Devices 5962-8972801EA provided by its distributors.

IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference
PROGRAMMABLE VREF (AD588SQ/883B)
IC, MONO VOLTAGE REFERENC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59628972801EA