Analog Devices 5962-8964501PA

Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
$ 67.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8964501PA.

Analog Devices

Datasheet9 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages20 years ago
Datasheet12 pages22 years ago

Arrow.cn

CAD Models

Download Analog Devices 5962-8964501PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.53
$ 61.08
Stock
94,977
118,907
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
16 MHz
20 MHz
Input Offset Voltage (Vos)
1 mV
250 µV
Power Supply Rejection Ratio (PSRR)
88 dB
110 dB
Common Mode Rejection Ratio
86 dB
110 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD845AQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
Analog DevicesAD845SQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
Analog DevicesAD845BQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices 5962-8964501PA provided by its distributors.

Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8
Precision, 16 MHz CBFET Op Amp
IC OPAMP JFET 1 CIRCUIT 8CERDIP
IC OPAMP CBFET 16MHZ PREC 8CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59628964501PA