Analog Devices 5962-8964201XA

WIRE OPERATIONAL AMPLIFIER MIL-STD-883B V BIPOLAR op amp buffer circuit 115dB 375V/us 125C 80000kHz
$ 77.32

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8964201XA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 77.32
$ 30.06
Stock
29,854
62,338
Authorized Distributors
1
1
Case/Package
TO-99-8
-
Number of Pins
12
-
Number of Circuits
-
-
Slew Rate
300 V/µs
-
Gain Bandwidth Product
50 MHz
-
Input Offset Voltage (Vos)
1.5 mV
-
Power Supply Rejection Ratio (PSRR)
86 dB
-
Common Mode Rejection Ratio
86 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
15 V
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices 5962-8964201XA provided by its distributors.

WIRE OPERATIONAL AMPLIFIER MIL-STD-883B V BIPOLAR op amp buffer circuit 115dB 375V/us 125C 80000kHz
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, MBCY12
IC GP OPAMP 1 CIRCUIT TO8-12
HIGH OUTPUT CURRENT AMP
OP AMP (AD842SH/883B)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59628964201XA