Analog Devices 5962-8876401LX

IC ADC 8BIT 4 CHAN 24CERDIP / 8 Bit Analog to Digital Converter 8 Input 2 Flash 24-CDIP
$ 152
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8876401LX.

Analog Devices

Datasheet16 pages23 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 152
$ 20.41
$ 20.41
Stock
113,631
161,471
161,471
Authorized Distributors
1
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
24
24
24
Number of Bits
-
8
8
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD7824BQ
LC2MOS High Speed 4- & 8-Channel 8-Bit ADCs | IC ADC 8BIT FLASH 24CDIP
Analog DevicesAD7824CQ
4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin CDIP Tube
Analog DevicesAD7824UQ
LC2MOS High Speed 4- & 8-Channel 8-Bit ADCs | IC ADC 8BIT FLASH 24CDIP

Descriptions

Descriptions of Analog Devices 5962-8876401LX provided by its distributors.

IC ADC 8BIT 4 CHAN 24CERDIP / 8 Bit Analog to Digital Converter 8 Input 2 Flash 24-CDIP
4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-PinCDIP Tube
4-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS CDIP24
Analog to Digital Converters - ADC High Spd 4-CH 8-Bit CMOS IC
Unipolar DUAL Qualified CMOS Analog to Digital Converter 125C 5V 2.5mus 100mW
High Speed, 4-Channel, 8-Bit CMOS ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59628876401LX