The OP400 is the first monolithic quad operational amplifier that features OP77-type performance. Precision performance is not sacrificed with the OP400 to obtain the space and cost savings offered by quad amplifiers. The OP400 features an extremely low input offset voltage of less than 150 µV with a drift of less than 1.2 µV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP400 is more than 5 million into a 10 kO load, input bias current is less than 3 nA, CMR is more than 120 dB, and PSRR is less than 1.8 µV/V. On-chip Zener zap trimming is used to achieve the low input offset voltage of the OP400 and eliminates the need for offset nulling. The OP400 conforms to the industrystandard quad pinout, which does not have null terminals. The OP400 features low power consumption, drawing less than 725 µA per amplifier. The total current drawn by this quad amplifier is less than that of a single OP07, yet the OP400 offers significant improvements over this industry-standard op amp. Voltage noise density of the OP400 is a low 11 nV/vHz at 10 Hz, half that of most competitive devices. The OP400 is an ideal choice for applications requiring multiple precision operational amplifiers and where low power consumption is critical. Data Sheet, Rev. H, 1/13
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Analog Devices Inc
ANALOG
ADI
ANALOG DEVICE
ANALOG DEV
AD
ANA
PMI
Analog Devices Inc/Maxim Integrated
ADV
ADA
ANALOG DEVIC
PMI/AD
ANALOG DEVI
AD/PMI
STOCK
Analog Devices / Linear Technology
ANALOG INTERGRATIONS CORP
AD - Analog Devices
PRECISION MONOLITIC INC
ADI (Analog Devices Inc)
ANADEV
Analog Devices / Hittite
ANALOG DEVICES (ADI)
ANLOGDEVIC
Analog Devices Inc.
Maxim Analog Devices
Analog Devices / Maxim Integrated
Part Number Aliases
This part may be known by these alternate part numbers: