Analog Devices AD704SE/883B

Non-RoHS Compliant EAR99 AD704 Tube op amp amplifier circuit 8.89mm 0.0007muA 15V 800kHz
$ 182.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD704SE/883B.

Analog Devices

Datasheet16 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages18 years ago
Datasheet12 pages24 years ago

CAD Models

Download Analog Devices AD704SE/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD841SE/883B
IC OPAMP GP 40MHZ 20CLCC / General Purpose Amplifier 1 Circuit 20-CLCC (9x9)
Analog Devices5962-89801012A
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, CQCC20
Analog Devices5962-88565012A
Very Low Noise Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 20CLCC
Texas InstrumentsTL074MFKB
Contains Lead Lead Tin OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 80dB 13V/mus 125C 3MHz
Texas Instruments5962-9080902M2A
Op Amp Quad High Output Current Amplifier ±18V 20-Pin CLLCC Tube
Texas Instruments81023062A
Contains Lead Lead Tin Qualified OPERATIONAL AMPLIFIER op amp buffer circuit 80dB 13V/mus 125C 3MHz

Descriptions

Descriptions of Analog Devices AD704SE/883B provided by its distributors.

Non-RoHS Compliant EAR99 AD704 Tube op amp amplifier circuit 8.89mm 0.0007muA 15V 800kHz
Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar
Ic,Operational Amplifier,Quad,Bipolar,Llcc,20Pin,Ceramic
The AD704 is a quad, low power bipolar op amp that has the low input bias current of a BiFET amplifier and offers a signifi-cantly lower IB drift over temperature. It uses superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically increases only by 5× at 125°C (unlike a BiFET amp, for which IB doubles every 10°C, resulting in a 1000× increase at 125°C). In addition, the AD704 achieves 150 µV offset voltage and the low noise characteristics of a precision bipolar input op amp. Because it has only 1/20 the input bias current of an OP07, the AD704 does not require the commonly used balancing resistor. Furthermore, the current noise is 1/5 that of the OP07, which makes the AD704 usable with much higher source impedances. At 1/6 the supply current (per amplifier) of the OP07, the AD704 is better suited for today’s higher density circuit boards and battery-powered applications. The AD704 is an excellent choice for use in low frequency active filters in 12- and 14-bit data acquisition systems, in precision instrumentation, and as a high quality integrator. The AD704 is internally compensated for unity gain stability. The AD704J is rated over the commercial temperature range of 0°C to 70°C. The AD704A is rated over the industrial temperature of -40°C to +85°C. The AD704S is rated over the military temperature range of -55°C to +125°C, processed to MIL-STD-883B. Applications Industrial/process controls Weigh scales ECG/EKG instrumentation Low frequency active filters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD704SE883B