Analog Devices 5962-8770601GA

Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8
$ 17.67

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8770601GA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.67
$ 2.58
$ 2.58
Stock
48,482
83,126
83,126
Authorized Distributors
1
1
1
Case/Package
TO-99
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices 5962-8770601GA provided by its distributors.

Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8
OP-AMP 500 uV OFFSET-MAX MBCY8
IC OPAMP JFET 1 CIRCUIT TO99-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated