Analog Devices 5962-85127023A

Dual Channel Single ADC SAR 12-bit Parallel 28-Pin LCC Tube
$ 484.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-85127023A.

Analog Devices

Datasheet12 pages30 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 484.98
$ 379.15
$ 379.15
Stock
74,571
83,460
83,460
Authorized Distributors
1
1
1
Case/Package
LCC
LCC
LCC
Number of Pins
28
28
28
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Analog Devices5962-9169003M3A
ADC, Successive Approximation, 12-Bit, 1 Func, 3 Channel, Parallel, Word Access, BIMOS, CQCC28
Analog DevicesAD574ATE/883B
Single ADC SAR 12-bit Parallel 28-Pin LCC Tube
Analog DevicesAD674BTE/883B
IC ADC 12BIT SAR 28CDIP / 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-CDIP
Texas InstrumentsADC10464CIWM/NOPB
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices 5962-85127023A provided by its distributors.

Dual Channel Single ADC SAR 12-bit Parallel 28-Pin LCC Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS CQCC28
28-CLCC AD574 PRODUCTION (Last Updated: 1week ago) Tube analog digital converter 40mA 1LSB 725mW 16Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 596285127023A