Analog Devices 5962-85127013A

1-Channel Single ADC SAR 12-bit Parallel 28-Pin CLLCC Tube
$ 759.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-85127013A.

Analog Devices

Datasheet12 pages30 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 759.31
$ 379.15
$ 379.15
Stock
34,104
102,827
102,827
Authorized Distributors
1
1
1
Case/Package
LCC
LCC
LCC
Number of Pins
28
28
28
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Analog Devices5962-9169003M3A
ADC, Successive Approximation, 12-Bit, 1 Func, 3 Channel, Parallel, Word Access, BIMOS, CQCC28
Analog DevicesAD574ATE/883B
Single ADC SAR 12-bit Parallel 28-Pin LCC Tube
Analog DevicesAD674BTE/883B
IC ADC 12BIT SAR 28CDIP / 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-CDIP
Texas InstrumentsADC10464CIWM/NOPB
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices 5962-85127013A provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 28-Pin CLLCC Tube
Complete 12-Bit A/D Converter
IC ADC 12BIT W/REF/CLK 28LCC
IC, MONO 12-BIT A/D CONV
Analog Devices

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 596285127013A