Analog Devices 104124-HMC336MS8G

BOARD EVAL SWITCH SPDT HMC336 / HMC336MS8G RF Switch Evaluation Board
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 104124-HMC336MS8G.

Analog Devices

Datasheet8 pages18 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

RF Transceiver O-QPSK 3.3V 12-Pin SMD Tray
NXP SemiconductorsD3965MMA7660FC
Accelerometer Triple ±1.5g 2.5V/3.3V 10-Pin DFN EACH
Analog DevicesMAX2410EVKIT
RF Development Tools Eval Kit MAX2410 (Low-Cost RF Up/Downconverter with LNA and PA Driver)
Analog Devices105143-HMC536MS8G
Evaluation Board - HMC536MS8G Evaluation PCB
Analog Devices119197-HMC653LP2E
HMC653LP2E Wideband Fixed Attenuator Evaluation Board
Analog DevicesMAX2309EVKIT#
Eval Kit MAX2309 (CDMA IF VGAs and I/Q Demodulators with VCO andSynthesizer)

Descriptions

Descriptions of Analog Devices 104124-HMC336MS8G provided by its distributors.

BOARD EVAL SWITCH SPDT HMC336 / HMC336MS8G RF Switch Evaluation Board
HMC336MS8G EVALUATION PCB ASSEMBLY
The HMC336MS8G(E) is a broad- band non-reflective GaAs MESFET SPDT switch in low cost 8 lead MSOP8G surface mount package with an exposed ground paddle. Covering DC to 6 GHz, this switch offers high isolation and low insertion loss. The switch operates using a positive control voltage of 0/+5 Volts, and requires a fixed bias of +5V. This switch is suitable for usage in 50-Ohm or 75-Ohm systems. Applications Broadband Fiber Optics Switched Filter Banks Wireless below 6 GHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104124HMC336MS8G