Microchip MRF24J40MB-I/RM

RF Transceiver O-QPSK 3.3V 12-Pin SMD Tray
$ 28.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24J40MB-I/RM.

element14 APAC

Datasheet156 pages16 years ago
Datasheet34 pages17 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MRF24J40MB-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board

Descriptions

Descriptions of Microchip MRF24J40MB-I/RM provided by its distributors.

RF Transceiver O-QPSK 3.3V 12-Pin SMD Tray
RF MODULE, TXRX, 250KBPS, PCB ANT; RF Modulation: FHSS; Data Rate Max: 250Kbps; Frequency Max: 2.483GHz; Sensitivity dBm: -102dBm; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Module Interface: 4 Wire, SPI; Supply Curren
2.4 GHz IEEE 802.15.4 Certified Transceiver Module (+20 dBm); Modulation Type:O-QPSK; Data Rate Max:250Kbps; Supply Voltage Range:2.4V to 3.6V; Data Rate:250Kbps; Frequency Band Range:2.405-2.48 GHz; Frequency Band Type:ISM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24J40MB-IRM