ams AS1115-BQFT

AS Series 5.5 V 3.4 MHz SMT I2C Interfaced LED Driver with Keyscan - TQFN-24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams AS1115-BQFT.

ODG (Origin Data Global)

Datasheet26 pages14 years ago

Future Electronics

CAD Models

Download ams AS1115-BQFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesHMC552LP4ETR
NA ONLY -HMC552 Series 1.6-3.0 GHz MMIC Mixer w/Integrated LO Amplifier - QFN-24
Texas InstrumentsLM8328TME/NOPB
Mobile I/O Companion Supporting Keyscan, I/O Expansion, PWM, and ACCESS.bus Host Interface 25-DSBGA -40 to 85
Texas InstrumentsLMR24210TL/NOPB
42Vin, 1.0A Step-Down Voltage Regulator in micro SMD 28-DSBGA -40 to 125
Texas InstrumentsLM49251TL/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R

Descriptions

Descriptions of ams AS1115-BQFT provided by its distributors.

AS Series 5.5 V 3.4 MHz SMT I2C Interfaced LED Driver with Keyscan - TQFN-24
8Digits Tape & Reel (TR) 8x (7Segment) 64LED SERIAL display driver 600muA 5.5V 4mm -40C~85C
LED Driver 64 Segment 335000uA Supply Current 24-Pin TQFN T/R
64 LEDs, I²C Interfaced LED Driver with Keyscan
LED Display Drivers LED Driver with Keyscan
IC DRVR 64 LED 7SEG 8 DGT 24TQFN
IC DVR LED 64LED/7SEG I2C 24UQFN
IC, LED DRIVER, TQFN-24; LED Driver Application:Seven-Segment or Dot Matrix Displays; No. of Outputs:64; Output Current:5mA; Input Voltage:2.7V to 5.5V; Dimming Control Type:Analog / Digital ;RoHS Compliant: Yes

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • ams-OSRAM USA Inc
  • AMS AUSTRIA MIKRO SY
  • AMS OSRAM GROUP
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS TAOS
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • ams Semiconductor
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • RN2 TECHNOLOGIES CO LTD
  • SCIOSENSE BV
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS1115BQFT