Analog Devices HMC552LP4ETR

Up/Down Conv Mixer 5V 3000MHz 24-Pin SMT T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC552LP4ETR.

Analog Devices

Datasheet10 pages15 years ago

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesHMC276LP4ETR
RF Switch DPDT 200MHz to 3000MHz 31dB 16-Pin QFN T/R
Analog DevicesHMC305ALP4ETR
Variable Attenuator, 0MHz Min, 14000MHz Max, 3.2dB Insertion Loss-Max, GAAS
MicrochipATR4251C-PFQW
RF Amp Chip Dual AM/FM Antenna Amplifier 30MHz/110MHz 11V 24-Pin QFN T/R
Texas InstrumentsCC2500RGP
In a Pack of 2, Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 20-Pin QFN
Silicon LabSI4749-C10-GMR
Si4749-C10-GM High Performance Automotive FM RDS/RBDS Data Rx 4x4x0.85 24-pin QFN lead free
Analog DevicesHMC597LP4ETR
RF DEMOD RFIC 4GHZ 24QFN / Wide Band Dmod 24-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices HMC552LP4ETR provided by its distributors.

Up/Down Conv Mixer 5V 3000MHz 24-Pin SMT T/R
HI IP3DB MIX W/LO AMP 1.6-3GHZ
The HMC552LP4(E) is a high linearity, double-balanced converter IC that operates from 1.6 to 3.0 GHz and deliver a +25 dBm input third order intercept point. The LO amplifier output and high dynamic range mixer input are positioned so that an external LO filter can be placed in series between them. The converter provides 30 dB of LO to RF isolation and is ideal for upconverter and down-converter applications. The IC operates from a single +5V supply consuming 62 mA of current and accepts a LO drive level of -4 to +4 dBm. The design requires no external baluns and supports IF frequencies between DC and 1 GHz. The HMC552LP4(E) are pin for pin compatible with the HMC551LP4(E), which operates from 0.8 to 1.2 GHz. Applications PCS / 3G Infrastructure Base Stations & Repeaters WiMAX & WiBro ISM & Fixed Wireless

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated