Ampleon BLF6G22LS-100,118

RF Power Transistor, 2.11 to 2.17 GHz, 100 W, 18.2 dB, 28 V, LDMOS, SOT-502B
$ 45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ampleon BLF6G22LS-100,118.

IHS

Datasheet12 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 45
$ 45
Stock
100
12,066
Authorized Distributors
1
1
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
29 A
29 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Ampleon BLF6G22LS-100,118 provided by its distributors.

RF Power Transistor, 2.11 to 2.17 GHz, 100 W, 18.2 dB, 28 V, LDMOS, SOT-502B
RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 65V 29A 3-Pin LDMOST T/R
RF FET LDMOS 65V 18.2DB SOT502B

Images

Manufacturer Aliases

Ampleon has several brands around the world that distributors may use as alternate names. Ampleon may also be known as the following names:

  • Ampleon USA Inc
  • AMPLEON NETHERLANDS B V
  • Ampleon Netherlands BV
  • Ampleon-EOL
  • Ampleon USA
  • Ampleon Netherla
  • AMPLEO
  • AMPLEON/NXP