Amphenol TVS06RF-25-43SA

MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 178.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TVS06RF-25-43SA.

IHS

Datasheet1 page10 years ago

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-77.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceD38999/26WJ43BN
Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
Amphenol AerospaceD38999/26WJ43PN-LC
Conn MIL-DTL-38999 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
Amphenol AerospaceD38999/26FJ43PN
Conn MIL-DTL-38999 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
ITT / CannonCA06R28-A51SF80
Conn MIL-C-5015 Circular SKT 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
ITT / CannonCA06R28-A51PF80
Conn MIL-C-5015 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of Amphenol TVS06RF-25-43SA provided by its distributors.

MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CONNECTOR MIL-DTL-38999 Plug, 23+20 sock. #20+16, crimp, key B, Al-Ni
Conn Circular SKT 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
Female Sockets,Plug,Threaded 43pin Aluminum 7.5A,13A , 31.34mm
CIRCULAR, SIZE 25, 43WAYS, SKT
CONN PLUG FMALE 43POS GOLD CRIMP
TV 43C 23#20 20#16 SKT WALL PL
CIRCULAR, SIZE 25, 43WAYS, SKT; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 43Contacts; Circular Contact Type: Crimp Socket; Coupli
Circular Connector Plug Size 25, 43 Position, Cable; Rango De Producto:Mil-C-38999 Series Iii; Género:Macho; Núm. De Contactos:43; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Amphenol Industrial TVS06RF-25-43SA

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVS06RF2543SA