ITT / Cannon CA06R28-A51PF80

Conn MIL-C-5015 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R28-A51PF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3101E28A51PF80
Conn MIL-C-5015 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
ITT / CannonCA3101E28-15PF80
Conn MIL-C-5015 Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
ITT / CannonCA3101E28-21PF80
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol AerospaceTV06RW-23-54PN
Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Amphenol AerospaceD38999/26WJ43BN
Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
Amphenol AerospaceD38999/26WJ43PN-LC
Conn MIL-DTL-38999 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06R28-A51PF80 provided by its distributors.

Conn MIL-C-5015 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
Er 43C 43#16 Pin Plug Rohs Compliant: No |Itt Cannon CA06R28-A51PF80
CONN PLUG MALE 43P SILVER CRIMP
CIRCULAR, SIZE 28, 43 WAY PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 43Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Approval Category: MIL-C-5015; Connector Insert Type: 28A51; Connector Mounting: Cable Mount; Connector Shell Size: 28; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle; Insert Arrangement: 28A-51

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06R28A51PF80