Amphenol TV01RW-13-4S

Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
$ 82.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TV01RW-13-4S.

IHS

Datasheet183 pages7 years ago

element14 APAC

Farnell

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+25.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceTVS01RF-13-4P
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceTV01RW-15-4P
Circular Connector, Tri-Start TV, Cable Mount Receptacle, 4 Contacts, Crimp Pin, Threaded, 15-4
4 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GJC104S
Clipper Circular Connectors RECEPTACLE, IN-LINE
Plastic plug, with nut and grommet backshell, for 4 female contacts, IP68/69K

Descriptions

Descriptions of Amphenol TV01RW-13-4S provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Circular Connector, Mil-C-38999 Series Iii, Receptacle, 4, Socket, Crimp, Cable Mount Rohs Compliant: No |Amphenol Aerospace TV01RW-13-4S
CIRCULAR, SIZE 13, 4WAYS, SKT; Connector Type:Circular Military; Series:Tri-Start MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:13; Insert Arrangement:13-4; No. of Contacts:4; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV01RW13-4S
  • TV01RW134S