Amphenol T812114A101CEU

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Side Entry Cable Mount
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol T812114A101CEU.

IHS

Datasheet1 page15 years ago

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications SolutionsT812110A101CEU
Wire-To-Board Connector, With Strain Relief, T812 Series, IDC / IDT, Receptacle, 10, 2.54 mm
Conn IDC Connector SKT 12 POS 2.54mm IDT RA Side Entry Cable Mount
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Side Entry Cable Mount
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Female with 0.38
Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame

Descriptions

Descriptions of Amphenol T812114A101CEU provided by its distributors.

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Side Entry Cable Mount
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 14 Contacts, Cable Mount
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
Wire-To-Board Connector, With Strain Relief, T812 Series, Idc/Idt, Receptacle, 14, 2.54 Mm Rohs Compliant: Yes |Amphenol Communications Solutions T812114A101CEU
SOCKET, IDC, S/RELIEF, 2.54MM, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: T812 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems