Amphenol SCE2-B-L1K07-14PN

Circular Connector, Terrapin SCE2 Series, Cable Mount Receptacle, 14 Contacts, Solder Pin
$ 95.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SCE2-B-L1K07-14PN.

IHS

Datasheet0 pages0 years ago

Newark

PCX

Farnell

Inventory History

3 month trend:
-74.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Terrapin SCE2 Series, Cable Mount Receptacle, 14 Contacts, Solder Pin
Amphenol PcdSJT00RT1635PA014
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol PcdSJT00RT2041SA014
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol PcdSJT00RT2035SA014
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol SCE2-B-L1K07-14PN provided by its distributors.

Circular Connector, Terrapin SCE2 Series, Cable Mount Receptacle, 14 Contacts, Solder Pin
Circular MIL Spec Connector Cable Rec 14-way Pin Backshell Latching
Circular Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
INLINE CIR RCPT, PUSH-PUL, SZ 7, 14 POS, CABLE; Product Range:Terrapin SCE2 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:14Contacts; Circular Contact Type:Solder Pin; Coupling Style:- RoHS Compliant: Yes
RECEPT, IN-LINE, SIZE 7, 14WAY,LATCH; Connector Type:Circular Military; Series:Terrapin; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable Mount; Connector Shell Size:7; Insert Arrangement:7-14; No. of Contacts:14; Contact Termination:Solder Bucket; Contact Material:Copper Alloy C97; Contact Plating:Gold; Contact Resistance:10mohm; IP/NEMA Rating:IP68; Insulation Resistance:5000Mohm; No. of Mating Cycles:2000; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Working Voltage:400V

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCE2-B-L1K-07-14PN
  • SCE2-B-L1K07-14-PN
  • SCE2BL1K0714PN