Amphenol SCE2-B-01K07-14PN

Circular Connector, Terrapin SCE2 Series, Cable Mount Receptacle, 14 Contacts, Solder Pin
$ 113.865
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SCE2-B-01K07-14PN.

IHS

Datasheet1 page9 years ago

Newark

Farnell

Inventory History

3 month trend:
-49.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, Terrapin SCE2 Series, Cable Mount Receptacle, 14 Contacts, Solder Pin
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Terrapin SCE2 Series, Cable Mount Receptacle, 7 Contacts, Solder Pin

Descriptions

Descriptions of Amphenol SCE2-B-01K07-14PN provided by its distributors.

Circular Connector, Terrapin SCE2 Series, Cable Mount Receptacle, 14 Contacts, Solder Pin
Circular Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Inline Circular Receptacle, Latch, Size 7, 14 Position, Cable; Rango De Producto:Serie Terrapin Sce2; Género:Receptáculo Eléctrico; Núm. De Contactos:14; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Amphenol Pcd SCE2-B-01K07-14PN
RECEPT, IN-LINE,SIZE 7, 14WAY,SNATCH; Connector Type:Circular Military; Series:Terrapin; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable Mount; Connector Shell Size:7; Insert Arrangement:7-14; No. of Contacts:14; Contact Termination:Solder Bucket; Contact Material:Copper Alloy C97; Contact Plating:Gold; Contact Resistance:10mohm; IP/NEMA Rating:IP68; Insulation Resistance:5000Mohm; No. of Mating Cycles:2000; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Working Voltage:400V

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCE2-B-01K07-14-PN
  • SCE2B01K0714PN