Amphenol RJSSE538002T

Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, No Light Pipes.
$ 3.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJSSE538002T.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-07-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38
1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 4 Circuits
1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
TE Connectivity5-103957-4
Connector, Rcpt, 5Pos, 1Rows, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 5-103957-4
TE Connectivity5-103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity1734248-4
FPC CONNECTOR, RECEPTACLE 4POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp

Descriptions

Descriptions of Amphenol RJSSE538002T provided by its distributors.

Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, No Light Pipes.
Smt, 8P8C, With Shield, 2 Port |Amphenol Communications Solutions RJSSE538002T
RJ Connector, 16 Contact(s), Right Angle, Locking, Jack
Jack 90, 8p8c (RJ45, Ethernet) 2
2 Shielded Gold Phosphor Bronze Without LED -55閳╁剤+85閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJSSE-5380-02T