Amphenol RJSAE-5381-04

RJ Connector, 16+16 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, Jack
$ 10.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJSAE-5381-04.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Amphenol RJSAE-5381-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/6
Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ0026D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle

Descriptions

Descriptions of Amphenol RJSAE-5381-04 provided by its distributors.

RJ Connector, 16+16 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Tray
CONN; DATA; MOD JACK; STACKABLE; 4-PORT; SHIELD; 8 POS; 8 CNT; GN(L), YW(R) LED
Harsh Environment D-Sub Connectors STACKED MOD JACKS RJ45
RJSAE-5381-04, AMPHENOL COMMERCIAL PRODUCTS
CONN RJ45 MOD JACK 8P8C STACKED SHEILDED
RJ STACK,SHIELD,NO FILTER,8P8C
JACK, RJ45, W/LED, SHIELD, 4PORT; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:4; Contact Termination:Through Hole Right Angle; Contact Material:Phosphor Bronze
CAT5 RJ45 MODULAR JACK, 8 POSITION, 4 PORT; Modular Connector Type:Modular Jack; Port Configuration:2 x 2 (Stacked); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Shielding:Shielded; Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems