Amphenol RJE561881410

Conn Modular Jack F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE561881410.

IHS

Datasheet2 pages4 years ago

Master Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.76%

CAD Models

Download Amphenol RJE561881410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
Pin Header, Power, Wire-to-Board, 3mm, 1 Rows, 8 Contacts, Through Hole Straight
TE Connectivity5-104935-2
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity5-103673-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm
TE Connectivity5-103639-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Amphenol RJE561881410 provided by its distributors.

Conn Modular Jack F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield .
Connector; 8P8C; RA; Press Fit; Shielded
Jack 90, 8p8c (RJ45, Ethernet) 1
CONN MOD JACK 8P8C R/A SHIELDED
1 Shielded Gold Phosphor Bronze Without LED -40閳╁剤+70閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Connector, Shld, Rj45, Jack, 8P8C; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Rohs Compliant: Yes |Amphenol Communications Solutions RJE56-188-1410

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE56-188-1410
  • RJE56-188-1410.
  • RJE561881410.