Descriptions of TE Connectivity 5-103639-7 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
PCB HEADER, 2.54MM, 8 WAY, STRAIGHT, THROUGH HOLE, 3A, AMPMODU MTE SERIES
Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-103639-7
8 Pos 2.54mm Shrouded Header, Male, Straight, 3A, 600V, TH
AMPMODU 8 Position Through-Hole Single Row Straight 2.54 mm Header
Hdr, Wire-To-Brd, 2.54Mm, 8Pos; |Te Connectivity Amp 5-103639-7.
8pin 2.54mm 1 Header,Latch Holder 3A 2.54μm tin Black Through hole mounting 22.86mm(Length)*6.98mm(height)
Headers & Wire Housings LTCH HDR W/O SWAGE 8
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
08 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103639-7 | Internal Number: 5-103639-7 | 2.54 mm | TE Connectivity | AMPMODU