Amphenol PT06A14-15PY

Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
$ 19.807
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT06A14-15PY.

IHS

Datasheet52 pages4 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06E-14-15P(SR)
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialPT01P-14-15P
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialPT06P-14-15P
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT01A-14-15PY
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
UTS SER,15Way Cable Mount Conn Plug, Pin Contacts, Size 14,Bayonet, MIL-DTL-26482
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT06A14-15PY provided by its distributors.

Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-26482 Series I, Plug, 15, Pin, Solder, Cable Mount Rohs Compliant: No |Amphenol PT06A14-15PY
MIL-C-26482 Series 1 Connector, Solder Contacts
Bayonet Lock,Male Pins,Plug 15pin Aluminum 13A,22A , , 40.86mm
AI-Solder Plug Connector 26482-1
CONN PLUG MALE 15P GOLD SLDR CUP
CIRCULAR, SIZE 14, 15WAY, PIN; Product Range: PT Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 15Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 14-15; Connec

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06A-14-15PY
  • PT06A1415PY