Amphenol PT06A14-15PX-SR

Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
$ 31.805
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT06A14-15PX-SR.

Farnell

Datasheet54 pages9 years ago
Datasheet76 pages5 years ago
Datasheet64 pages13 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol IndustrialPT06A-14-15P
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-15PX
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
AmphenolPT06A14-15PY
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialPT06A-14-15P(470)
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT01P-14-15P
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialPT01A-14-15PY
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT06A14-15PX-SR provided by its distributors.

Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
AMPHENOL PT06A14-15PX-SR Circular Connector, PT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 15, Solder Pin
CONNECTOR, CIRCULAR, SIZE 14, 15WAY; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 15Contacts; Circular Contact Type: Solder Pin; Coupling Style:
Circular Connector Plug Size 14, 15 Position, Cable; Rango De Producto:Mil-C-26482 Series I; Género:Macho; Núm. De Contactos:15; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Industrial PT06A14-15PX-SR

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06A-14-15PX(SR)
  • PT06A-14-15PX-SR
  • PT06A1415PXSR