Amphenol PT02E-16-26PW

MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 22.56
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT02E-16-26PW.

Farnell

Datasheet52 pages4 years ago
Datasheet64 pages13 years ago
Datasheet76 pages5 years ago

element14 APAC

JRH Electronics

Alternate Parts

Price @ 1000
$ 22.56
$ 20.893
$ 20.893
Stock
2,596
82
82
Authorized Distributors
5
3
3
Gender
Male
Male
Male
Number of Positions
26
26
26
Mount
Box, Flanges, Panel
-
-
Termination
Solder
-
-
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
-
-
Contact Plating
Gold
-
-
Voltage Rating
600 V
-
-
Current Rating
7.5 A
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02A-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT02A-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT02E-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT07A-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT02E-16-26PW provided by its distributors.

MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Miniature Cylindrical PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
CONNECTOR, CIRC, 16-26, 26WAY, SIZE 16; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 26Contacts; Circular Contact Type: Solder Pin; Coupl
Circular Connector, Receptacle, Size 16, 26 Position, Box; Rango De Producto:Mil-C-26482 Series I; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Amphenol Industrial PT02E16-26PW

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02E16-26PW
  • PT02E1626PW