Amphenol MUSB-K152-30

USB Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, #4-40 Unc, Receptacle
$ 7.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSB-K152-30.

Upverter

Technical Drawing2 pages7 years ago

Farnell

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+5.66%

CAD Models

Download Amphenol MUSB-K152-30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
HIROSE ELECTRICUX60SA-MB-5ST
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R
Usb Connector, 5 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange

Descriptions

Descriptions of Amphenol MUSB-K152-30 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, #4-40 Unc, Receptacle
USB Sealed Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Position, Through Hole Mount
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA Thru-Hole 5 Terminal 1 Port Bulk
AMPHENOL ICC (COMMERCIAL PRODUCTS) - MUSBK15230 - SEALED USB, 2.0 MICRO AB, RCPT, IP67
Rugged USB 2.0, Input Output Connector, IP67, Micro AB type, 5 Position, Right Angle on PCB,with rear shield, Unified Thread, no dust cover
MICRO USB, TYPE AB, RECEPTACLE, TH; USB Connector Type: Micro USB Type AB; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Contact Material:

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-K152-30.
  • MUSBK15230