Amphenol MS3476W8-98S

Conn Circular MIL-DTL-26482 PL 3 POS 8-98 Size SKT Contact Cable Mount
$ 24.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3476W8-98S.

IHS

Datasheet1 page24 years ago

JRH Electronics

Inventory History

3 month trend:
+67.19%

Alternate Parts

Price @ 1000
$ 24.215
$ 33.92
Stock
13,431
953
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
3
3
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
600 V
-
Current Rating
7.5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS3476L8-33P
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 8-33
Amphenol AerospaceMS3476L8-33S
Conn MIL-DTL-26482 Circular Socket 3 POS Crimp ST Cable Mount 3 Terminal Single Port
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06SE-8-33P(SR)
Miniature Cylindrical Circular Connector Plug 3 Position Plug Contact Cable Mount

Descriptions

Descriptions of Amphenol MS3476W8-98S provided by its distributors.

Conn Circular MIL-DTL-26482 PL 3 POS 8-98 Size SKT Contact Cable Mount
Circular MIL Spec Connector 3P Size 8 Straight Plug MIL-DTL-26482
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Olive Drab Cadmium Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant IP67 Circular Connector 20AWG -65C~200C 7.5A 600V

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476-W8-98S
  • MS3476W898S