Amphenol MS3476W20-16P

Conn Circular MIL-DTL-26482 PL 16 POS 20-16 Size PIN Contact Cable Mount
$ 64.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3476W20-16P.

IHS

Datasheet32 pages11 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 64.435
$ 52.942
Stock
210
980
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
16
16
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
1 kV
-
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3126F16-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol AerospaceM83723/76W2016N
Conn MIL-C-83723 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol AerospaceMS27484T20F16SA
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473E20B16S
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS3476W20-16P provided by its distributors.

Conn Circular MIL-DTL-26482 PL 16 POS 20-16 Size PIN Contact Cable Mount
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Olive Drab Cadmium Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant Circular Connector 20AWG 200C 13A 1kV
Circular Connector, Plug, 20-16, Cable; Military Specification:Mil-Dtl-26482 Serie Ii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:16; Circular Contact Type:Pin De Crimpado; Coupling Style:Bayonet; Insert Rotation:N |Amphenol Aerospace MS3476W20-16P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476W2016P