Amphenol MS3470L22-21P

Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
$ 73.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3470L22-21P.

IHS

Datasheet1 page18 years ago

JRH Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 73.95
$ 43.729
$ 43.729
Stock
108
1,484
1,484
Authorized Distributors
5
6
6
Gender
Male
Male
Male
Number of Positions
21
21
21
Mount
Flanges, Panel, Wall
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
1 kV
-
-
Current Rating
13 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS3470W22-21S
Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
Amphenol AerospaceMS3474L22-21SX
Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port
Amphenol AerospaceMS27497T22F21PA
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS3470W20-16PX
Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 21 POS Crimp ST Box Mount 21 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3470L22-21P provided by its distributors.

Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Bayonet Lock,Male Pins,Receptacle 21pin(Power) Aluminum 13A , 37.21mm*40.08mm
MIL-C-26482 Series 2 Connector
CONN RCPT MALE 21POS GOLD CRIMP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470-L22-21P
  • MS3470L2221P