Amphenol MS3456W14S-6P

Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port , WITH contacts
$ 128.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3456W14S-6P.

IHS

Datasheet32 pages4 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 128.255
$ 51.725
Stock
53
963
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
6
6
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
-
Voltage Rating
1 kV
-
Current Rating
13 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS3456L14S-6S
Conn MIL-DTL-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456L18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W20-22S
Conn MIL-DTL-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3459W18-12S
Conn MIL-DTL-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol AerospaceMS3459W14S-5S
Conn MIL-DTL-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of Amphenol MS3456W14S-6P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port , WITH contacts
Circular MIL Spec Connector 6P Straight Pin Plug Sz 14S MIL-DTL-5015
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Olive Drab Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Fluid Resistant Circular Connector 16AWG -55C~175C 13A 1kV
Male Pins,Plug,Threaded 6pin(Power) Aluminum 13A , , 51.59mm
Plug Rohs Compliant: No |Amphenol Aerospace MS3456W14S-6P
CONNECTOR,5015 SERIES, SIZE-14,PLUG,
CONN PLUG MALE 6POS GOLD CRIMP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3456W14S6P