Amphenol MS3116E14-15S

MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 72.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3116E14-15S.

IHS

Datasheet52 pages4 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 72.76
$ 102.47
$ 102.47
Stock
114
139
139
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
15
3
3
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06E-14-15S(SR)
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialMS3116F14-15S
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialPT06A-14-15S(SR)
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialMS3116F14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06E-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT05A-14-15S
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3116E14-15S provided by its distributors.

MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Miniature Cylindrical SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Circular Connector Plug Size 14, 15 Position, Cable; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:15; Circular Contact Type:Solder Socket; Coupling Style:Bayonet |Amphenol Aerospace MS3116E14-15S
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116E-14-15S
  • MS3116E1415S