Amphenol MS27508E16B35P

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 59.764
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27508E16B35P.

IHS

Datasheet1 page24 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.34%

Alternate Parts

Price @ 1000
$ 59.764
$ 53.582
Stock
659
366
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
55
55
Mount
Panel
Box
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
500 V
-
Current Rating
5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS27497T16B35PB
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27656E17B35P
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Amphenol AerospaceMS27505E17B35BA
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27468T19F35P
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol MS27508E16B35P provided by its distributors.

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Subminiature Cylindrical PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
Circular MIL Spec Connector size 16 shell recpt
MIL-DTL-38999 Series II Circular Connector
Bayonet Lock,Male Pins,Receptacle 55pin Aluminum Alloy 5A , , 17.06mm*30.96mm
CONNECTOR, CIRC, 16-35, 55WAY, SIZE 16
CONN RCPT MALE 55POS GOLD CRIMP
Circular Connector, Receptacle, Size 16, 55 Position, Box; Military Specification:Mil-Dtl-38999 Serie Ii; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:55; Circular Contact Type:Pin De Crimpado |Amphenol Industrial MS27508E16B35P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27508E16B-35P