Amphenol MS27473T12A35P

Conn Subminiature Cylindrical PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
$ 48.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27473T12A35P.

element14 APAC

Datasheet36 pages12 years ago

Farnell

Inventory History

3 month trend:
-22.50%

Alternate Parts

Price @ 1000
$ 48.3
$ 55.6
$ 55.6
Stock
554
4,281
4,281
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
22
22
22
Mount
Cable, Free Hanging
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
500 V
500 V
500 V
Current Rating
5 A
5 A
5 A

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Circular MIL Spec Connector 22P SIZE 12 SOCKET CABLE MOUNT PLUG
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473E12F35P
Conn Subminiature Cylindrical PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Amphenol AerospaceMS27484T12B35PA
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Subminiature Cylindrical PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS27473T12A35P provided by its distributors.

Conn Subminiature Cylindrical PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Circular MIL Spec Connector 22P SZ 12 PLUG CBL MNT PIN
CONNECTOR, CIRC, 12-35, 22WAY, SIZE 12; Military Specification:MIL-DTL-38999 Series II; Circular Connector Shell Style:Straight Plug; No. of Contacts:22Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Arrangement:12-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Clear Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-38999 Series II; SVHC:Cadmium (07-Jul-2017)
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea
Circular Connector Plug Size 12, 22 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Ii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:22; Circular Contact Type:Pin De Crimpado; Coupling Style:Bayonet |Amphenol Industrial MS27473T12A35P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems