Amphenol MS27473T10F35A

AMPHENOL MS27473T10F35A Circular Connector, MIL-C-38999 Series II, Plug, 13, Pin, Crimp, Cable
$ 46.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27473T10F35A.

Farnell

Datasheet36 pages12 years ago
Datasheet57 pages19 years ago
Datasheet57 pages20 years ago

PCX

Inventory History

3 month trend:
-60.34%

Related Parts

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 13 Contacts
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27473T10F35A provided by its distributors.

AMPHENOL MS27473T10F35A Circular Connector, MIL-C-38999 Series II, Plug, 13, Pin, Crimp, Cable
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
CONN PLUG HSG MALE 13POS INLINE
CIRCULAR, SIZE 10, 13WAYS, PIN; Military Specification:MIL-DTL-38999 Series II; Circular Connector Shell Style:Straight Plug; No. of Contacts:13Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet; Insert Arrangement:10-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-38999 Series II

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems