Eaton D38999/26WB35SA

MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 45.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/26WB35SA.

IHS

Datasheet152 pages6 years ago
Datasheet11 pages17 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-70.38%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
ITT / CannonKJB6T11W35PN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT / CannonKJB6T11W35SN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceTVS06RF-11-35S
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/26WB35SA provided by its distributors.

MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
CIRCULAR Connector PLUG SIZE 11, 13POS,; 13POS, CABLE; Type:Circular Military; Series:MIL-DTL-38999 Series
Aluminium plug, Olive Drab Cadmium plating, with female contacts
Souriau SCT
Female Sockets,Plug,Threaded 37pin Aluminum 5A , , 31mm
Connector, plug, OliveDrab, withfemalecontactsSz-11
CONN PLUG FMALE 13POS GOLD CRIMP
CONN PLUG 13POS STRAIGHT W/SCKT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Plug Size 11, 13 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:13; Circular Contact Type:Conecar Hembra De Crimpado; Insert Rotation:A |Souriau-Sunbank / Eaton D38999/26WB35SA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26WB35SA.
  • D3899926WB35SA