Amphenol MS27467T25F46SB

MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 313.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27467T25F46SB.

IHS

Datasheet1 page24 years ago

Newark

Farnell

Alternate Parts

Price @ 1000
$ 313.6
$ 42.95
$ 42.95
Stock
36
2,463
2,463
Authorized Distributors
6
6
6
Gender
Female
Male
Male
Number of Positions
46
13
13
Mount
Cable
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol AerospaceMS27467E25B46SB
Conn MIL-DTL-38999 Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
Amphenol AerospaceMS27467E25B46P
Conn Subminiature Cylindrical PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
Amphenol AerospaceMS27467E25B46PA
Conn MIL-DTL-38999 Circular PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
Amphenol AerospaceMS27467E25F46P
Conn Subminiature Cylindrical PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
Amphenol IndustrialPT06SE-20-39P(SR)
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27467T25F46SB provided by its distributors.

MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
CIRCULAR, SIZE 25, 46WAYS, SKT; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 46Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
Circular Connector Plug Size 25, 56 Position, Cable; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:46; Circular Contact Type:Conecar Hembra De Crimpado; Contact Plating:Oro |Amphenol Industrial MS27467T25F46SB

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems