Amphenol MS27466T17B8S

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
$ 70.574
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27466T17B8S.

IHS

Datasheet1 page24 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-1.43%

Alternate Parts

Price @ 1000
$ 70.574
$ 34.939
$ 34.939
Stock
200
429
429
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Panel
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
ITT / CannonKPSE02E16-8S
Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02SE-16-8SW
Circular Connector, PT-SE, Box Mount Receptacle, 8 Contacts, Crimp Socket, Bayonet, 16-8
ITT / CannonKPSE00F16-8P
Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
ITT / CannonKPSE00E16-8P
Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS27466T17B8S provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Olive Drab Cadmium over Nickel Military MIL-DTL-38999Series I LJT Non-RoHS Compliant Environment Resistant Circular Connector -65C~175C 13A 33.32mm
CONNECTOR, CIRCULAR, 8WAY, SIZE 17; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayon
Circular Connector, Receptacle, Size 17, 8 Position, Wall; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:8; Coupling Style:Bayonet; Contact Plating:Oro |Amphenol MS27466T17B8S
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems