Amphenol MS27466T13B35P

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 59.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27466T13B35P.

IHS

Datasheet1 page24 years ago

Newark

Farnell

JRH Electronics

PCX

Inventory History

3 month trend:
-87.30%

Alternate Parts

Price @ 1000
$ 59.9
$ 28.94
Stock
330
30
Authorized Distributors
6
1
Gender
Male
Male
Number of Positions
22
22
Mount
Flanges, Panel, Wall
Flanges, Panel
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
500 V
-
Current Rating
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Box Mount 22 Terminal 1 Port
Conn Subminiature Cylindrical SKT 22 POS Crimp ST Box Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27497T12F35P
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol MS27466T13B35P provided by its distributors.

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular MIL Spec Connector 22P SIZE 13 STRAIGHT RECEPTACLE PIN
Conn Subminiature Cylindrical PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 13, 22WAY; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 22Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayone
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
Circular Connector Receptacle, Size 13, 22 Position, Wall; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:22; Circular Contact Type:Pin De Crimpado |Amphenol Industrial MS27466T13B35P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27466T13B-35P