Amphenol MRJ5381P1

RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Receptacle
$ 11.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MRJ5381P1.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsMRJR538001
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Amphenol Communications SolutionsMRJ5381M1
Modular Connectors / Ethernet Connectors Rcpt, RJ45 PCB Tail (2.54mm) R/A, 8 Cont
Amphenol Communications SolutionsMRJR54800F
Conn Modular Jack/RJ-45 RCP 8 POS Solder ST Thru-Hole 8 Terminal 1 Port

Descriptions

Descriptions of Amphenol MRJ5381P1 provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Receptacle
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port
Connector,Rugged RJ45, Right angle, LED's
Jack 90, 8p8c (RJ45, Ethernet) 1 IP67
Unshielded 1 Gold Phosphor Bronze WithLED -40閳╁剤+105閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Rugged Modular Jack RJ45, Input Output Connector, IP67, Right Angle on PCB, 8 Position, LED Green Left, Yellow Right, Tail Length 3.81mm, Metric Thread, Cat 5 compatible
Rugged Rj45 Jack, R/A, 8P8C, 1Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:Ip67; Connector Orientation:Right Angle Rohs Compliant: Yes |Amphenol Communications Solutions MRJ5381P1

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRJ-5381-P1