Amphenol M85049/51-1-14W

Backshell, Strain Relief, Mil Spec, 90-DEGREE, Size 14, Olive Cadmium
$ 10.527
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/51-1-14W.

Newark

Datasheet11 pages17 years ago

RS (Formerly Allied Electronics)

Related Parts

ITT / Cannon980-8672-004
STRAIN RELIEF (ENDBELL) RIGHT ANGLE FOR2-WAY PLUG & RECEPT. APD SERIES CIRCULAR
Amphenol Sine SystemsC016 30K006 100 10
Connector Circular PIN 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Industrial97-3108B-14S-2S
Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical
C16-M ecomate Circular Connectors 6+PE MALE R/A BLK SODR SILVR CONTACT
Amphenol Industrial97-3108B-14S-1S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol M85049/51-1-14W provided by its distributors.

BACKSHELL, STRAIN RELIEF, MIL SPEC, 90-DEGREE, SIZE 14, OLIVE CADMIUM
Circular Connector Clamp, Right Angle, 14, 12.09 mm, Aluminium
AMPHENOL PCD M85049/51-1-14WCIRCULAR STRAIN RELIEF, SIZE 14 ALUMINIUM
Backshell Cable Clamp Circular Connector
Strain Relief Clamp 90° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
Circular Conn Accessory Strain Relief
Backshell, Sr, 90Deg, Od Cad, Size 14 Rohs Compliant: No
26482 SII/83723 SIII/5015 Backshell Strain Relief
BACKSHELL WITH CLAMP Strain Relief,90°,Size 14
Strain Relief Clamp,90°, SZ 14,Olive Dra
RS APAC
26482 SERIES II 5015 (MS345X) M85049/51-1-14W
Backshell BACKSHELL FOR 19PIN 14W
Connector Accessories Backshell
CONN CABLE CLAMP SZ12 14 OLIVE
CIRCULAR STRAIN RELIEF, SIZE 14 ALUMINIU; CIRCULAR STRAIN RELIEF, SIZE 14 ALUMINIUM; Connector Shell Size: 14; Cable Diameter Max: 12.09mm; Strain Relief Material: Aluminum; Product Range: MIL-DTL-26482 Series 2, MIL-DTL-501

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504951114W
  • M85049/51-1-14W.
  • M8504951-1-14W