Amphenol M85049/38S25W

Strain Relief Clamp 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
$ 17.792
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/38S25W.

IHS

Datasheet1 page8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-18-22P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-16S-8P
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical

Descriptions

Descriptions of Amphenol M85049/38S25W provided by its distributors.

Strain Relief Clamp 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
Circular Connector Clamp, 25, 21.67 mm, Aluminium, Souriau AS85049/38
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 25 OLIVE CADMIUM SELF-LOCK
BACKSHELL WITH CLAMP Strain Relief, Size 25, self locking
Connector Accessory, Strain Relief, Aluminum Alloy
Strain Relief Backshell, straight, selfl
RS APAC
38999 SIII/IV Backshell Strain Relief
38999 SERIES III SERIES M85049/38S25W
BACKSHELL SR STRT SL OD CAD SIZE 25
AMPHENOL PCD, INC. A8504938S25W
STRAIN RELIEF STRAIGHT SZ25ODC
Circular Strain Relief, Size 25 Aluminium; Connector Shell Size:25; Cable Diameter Max:21.67Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-38999 Series Iii & Iv; For Use With:Shell Size 25 Connectors Rohs Compliant: No |Amphenol Pcd M85049/38S25W.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504938S25W
  • M85049/38S-25W
  • M85049/38S25W.
  • M8504938S25W